Vishay MPMT10012001ATS

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 5.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPMT10012001ATS.

Newark

Datasheet4 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-25.23%

Alternate Parts

Price @ 1000
$ 5.345
$ 2.521
$ 2.521
Stock
3,823
140,792
140,792
Authorized Distributors
5
6
6
Resistance
2 kΩ
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
2
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
-
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Array/Network Resistor, Divider, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay MPMT10012001ATS provided by its distributors.

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film NET 1K Ohm/2K Ohm 0.1% 0.2W(1/5W) ±25ppm/C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD Medical T/R
RESISTOR, DIVIDER, 1K/2K; Resistance:2kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Voltage Rating:100V; Series:MPMT; Temperature Coefficient:± 2ppm/°C; No. of Elements:2; Resistor Case Style:SOT-23; SVHC:No SVHC ;RoHS Compliant: Yes
RESISTOR, DIVIDER, 1K/2K; Resistance:2kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 2ppm/°C; No. of Elements:2; Resistor Case Style:SOT-23; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); External Depth:3mm; External Length / Height:1mm; External Width:2.5mm; Full Power Rating Temperature:70°C; No. of Pins:3; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SOT-23; Power Rating per Element:100mW; Ratio:2:1; Ratio Tolerance:0.05%; Resistances R1 / R2:1K/2K; Resistor Element Material:Thin Film Array; Series:MPMT; Temperature Coeff. +:2ppm/°C; Temperature Coeff. -:2ppm/°C; Termination Type:SMD; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPMT1001/2001ATS