
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MPMT-2K/10KCT-ND | 3,965 | 1 | Cut Tape | ||||||||
| TTI | MPMT20011002AT1 | 0 | 1K | Tape & Reel | 21h | |||||||
| Newark | MPMT20011002AT1 | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | MPMT20011002AT1 | 0 | 1K | Bulk | 8h | |||||||
| Avnet | MPMT20011002AT1 | 0 | 1K | 21h |
Download datasheets and manufacturer documentation for Vishay MPMT20011002AT1.
Download Vishay MPMT20011002AT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MPMT20011002AT1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MPMT20011002AT1.