Vishay MPMT10012001AT1

MPMT Series 100 V 1/2 kOhm Surface Mount Thin Film Resistor Array - SOT-23
$ 2.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPMT10012001AT1.

IHS

Datasheet4 pages4 years ago

HQonline

Inventory History

3 month trend:
-24.07%

CAD Models

Download Vishay MPMT10012001AT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.521
$ 5.345
$ 5.345
Stock
153,350
4,438
4,438
Authorized Distributors
6
5
5
Resistance
-
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
2
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
-
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MPMT10012001AT1 provided by its distributors.

MPMT Series 100 V 1/2 kOhm Surface Mount Thin Film Resistor Array - SOT-23
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film NET 1K Ohm/2K Ohm 0.1% 0.2W(1/5W) ±25ppm/C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
TO-236-3SC-59SOT-23-3 ARRAY/NETWORK RESISTOR MPM 0.113Lx0.051W 2.86mmx1.30mm 1kOhm 2kOhm ±25ppm/C ±0.1%
1K¦¸,2K¦¸ ¡À0.1% ¡À25ppm/¡æ ¡À0.05% ¡À2ppm/¡æ 100mW SC-59,SOT-23-3,TO-236-3 2.86mm*1.3mm*1.12mm
RES, NET, VOLT DIVIDER, 0.1%, SOT-23; Resistance R1:1kohm; Product Range:MPMT Series; Resistance R2:2kohm; No. of Elements:2Elements; Network Circuit Type:Voltage Divider; Resistor Case / Package:SOT-23; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPMT10012001AT1.