Vishay MMSZ5263B-E3-08

MMSZ5263B Series 500 mW 56 V ±5 % SMT Small Signal Zener Diode - SOD-123
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5263B-E3-08.

IHS

Datasheet6 pages2 years ago

Upverter

Newark

TME

Inventory History

3 month trend:
-0.22%

CAD Models

Download Vishay MMSZ5263B-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.047
$ 0.047
Stock
218,941
2,997,600
2,997,600
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
56 V
56 V
56 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
150 Ω
150 Ω
150 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 100nA 410mW 56V 135Ohm
Diode Zener Single 62V 6% 500mW 2-Pin SOD-123 T/R
DIODE ZENER 51V 500MW SOD123 / Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C47-7-F
BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C43-7-F
BZT52C43 Series 410 mW 43 V Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay MMSZ5263B-E3-08 provided by its distributors.

MMSZ5263B Series 500 mW 56 V ±5 % SMT Small Signal Zener Diode - SOD-123
Zener Diode, 56V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Single 56V 5% 150Ohm 500mW 2-Pin SOD-123 T/R
MMSZ5263B series 56V, 0.5W, SOD-123-E3 Zener Diode
DIODE, ZENER, 56V, 0.5W, SOD-123-2; Zener Voltage Vz Typ: 56V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; No. of Pins: 2; Operating Temperature Max: 150°C; Packaging: Cut Tape; Operating Temperature Min: -55°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric