Vishay MMSZ5236C-E3-18

Diode Zener Single 7.5V 2% 500mW 2-Pin SOD-123 T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5236C-E3-18.

IHS

Datasheet6 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.153
$ 0.057
$ 0.057
Stock
50,700
123,750
123,750
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
-
-
Impedance
6 Ω
6 Ω
6 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diodes Inc.DDZ7V5B-7
Zener Diode, 7.5V V(Z), 2.62%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ7V5C-7
Zener Diode, 7.5V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ7V5C-7
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5236B-7-F
Zener Diode, 7.5V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5236B-7-F
Zener Diode, 6.8V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diode Zener Single 6.2V 2% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay MMSZ5236C-E3-18 provided by its distributors.

Diode Zener Single 7.5V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode, 7.5V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay MMSZ5236C-E3-18
ZENER DIODE SOD123
.5W 7.5V 2% SOD123 Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric