What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DDZ7V5C-7

Zener Diode, 7.5V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ7V5C-7
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ7V5C-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

DigiKey

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-1.63%

CAD Models

Download Diodes Inc. DDZ7V5C-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZ7V5B-7
Zener Diode, 7.5V V(Z), 2.62%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ6V8C-7
Zener Diode, 6.8V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ6V8C-7
Diode Zener Single 7.5V 6% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 9.1V 6% 10Ohm 500mW Automotive 2-Pin SOD-123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. DDZ7V5C-7 provided by its distributors.

Zener Diode, 7.5V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ7V5C-7
DDZ7V5C Series 7.5 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Zener Diode, 7.5V V(Z), 2.54%, 0.47W, Silicon, Unidirectional
Zener Diode Single 7.5V 2.54% 6Ohm 500mW 2-Pin SOD-123 T/R
Diode - Zener Single 500MW, 7.5V, LF
Diode configuration: Independent voltage regulation value (range): 7.29V~7.67V Power: 470mW Reverse current (Ir): 500nA@6V Impedance (Zzt): 6 Ω

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ7V5C7