
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMSZ5232C-E3-08 | 3,000 | 3K | 3d | ||||||||
| Arrow Electronics | MMSZ5232C-E3-08 | 6,309 | 1 | |||||||||
| Verical | MMSZ5232C-E3-08 | 6,309 | 104 | |||||||||
| TTI | MMSZ5232C-E3-08 | 0 | 15K | Tape & Reel | 18h | |||||||
| Newark | MMSZ5232C-E3-08 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay MMSZ5232C-E3-08.
Download Vishay MMSZ5232C-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay MMSZ5232C-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MMSZ5232C-E3-08.