onsemi MMSZ5232CT1G

Single 5.6 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5232CT1G.

Inventory History

3 month trend:
-90.37%

CAD Models

Download onsemi MMSZ5232CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.136
$ 0.136
Stock
164,103
271,513
271,513
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.1V 2% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
MMSZ5229 Series 4.3 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ6V8B-7
Zener Diode, 6.8V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ6V8C-7
SURFACE MOUNT PRECISION ZENER DIODE Zener Diode, 6.8V V(Z), 2.56%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMSZ5232CT1G provided by its distributors.

Single 5.6 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
Diode Zener Single 5.6V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode, 5.6V, 0.5W, Sod-123; |Onsemi MMSZ5232CT1G
Discrete Diode 5.6V 11Ω 500mW ±2% 5μA SOD-123 SMD 2.69mm × 1.6mm × 1.17mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd