Vishay MMSZ5230B-G3-08

Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5230B-G3-08.

IHS

Datasheet6 pages2 years ago

HQonline

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.039
$ 0.039
Stock
75,708
11,802,279
11,802,279
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.DDZ9688-7
DIODE ZENER 4.7V 500MW SOD123 / Zener Diode Single 4.7V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
MMSZ52x Series 500 mW 5.1 V 5 µA Surface Mount Zener Diode - SOD-123
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 5muA @ 2V 500mW 5.1V 17Ohm

Descriptions

Descriptions of Vishay MMSZ5230B-G3-08 provided by its distributors.

Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay MMSZ5230B-G3-08
5% 5¦ÌA 4.7V 19¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric