Vishay MMSZ4704-E3-08

Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4704-E3-08.

IHS

Datasheet5 pages2 years ago

HQonline

Newark

Inventory History

3 month trend:
-2.31%

CAD Models

Download Vishay MMSZ4704-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.033
$ 0.033
Stock
138,850
5,267,920
5,267,920
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
17 V
17 V
17 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 17V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.DDZ9704-7
Zener Diode, 17V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9704-7
MMSZ4699 Series 12 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
DIODE, ZENER, 14V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:14V; Power Dissipation

Descriptions

Descriptions of Vishay MMSZ4704-E3-08 provided by its distributors.

Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 17V 5% 500mW 2-Pin SOD-123 T/R
5% 50nA 17V 500mW SOD-123 3.85mm*1.7mm*1.35mm
DIODE, ZENER, 17V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:17V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric