What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMSZ4699-E3-08

MMSZ4699 Series 12 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4699-E3-08.

IHS

Datasheet5 pages2 years ago

Farnell

HQonline

TME

Newark

Inventory History

3 month trend:
-5.43%

CAD Models

Download Vishay MMSZ4699-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.039
$ 0.039
Stock
1,998,564
7,130,251
7,130,251
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9702-7
Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9702-7
Diodes Inc.DDZ9701-7
Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R
Diode Zener Single 13V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay MMSZ4699-E3-08 provided by its distributors.

MMSZ4699 Series 12 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123
Small Signal Zener Diode Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
MMSZ4699-E3-08 ZENER DIODE, 12V 5% 0.5 W SMT 2-PIN SOD-123
DIODE, ZENER, 12V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:12V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4699E308