Vishay MMSZ4685-E3-18

Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4685-E3-18.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-5.72%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.04
$ 0.04
Stock
102,134
8,758,240
8,758,240
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
7.5 µA
7.5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional
MMSZ5227B Series 3.6 V ±5% 500 mW Small Signal Zener Diode - SOD-123
Diodes Inc.DDZ9685-7
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
MMSZ4683 Series 3 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay MMSZ4685-E3-18 provided by its distributors.

Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay MMSZ4685-E3-18
5% 7.5¦ÌA 3.6V 500mW SOD-123 3.85mm*1.7mm*1.35mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric