Vishay MMSZ4683-E3-08

MMSZ4683 Series 3 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4683-E3-08.

IHS

Datasheet5 pages2 years ago

Newark

HQonline

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.83%

CAD Models

Download Vishay MMSZ4683-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.04
$ 0.04
Stock
673,586
5,540,190
5,540,190
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
800 nA
800 nA
800 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diodes Inc.DDZ9683-7
DDZ9683 Series 3 V ±5% 500 mW Surface Mount Low Current Zener Diode - SOD-123
MMSZ5225B Series 3 V 500 mW Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5225B-7-F
MMSZ5225B Series 3 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
DIODE ZENER 3V 500MW SOD123 / Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 50muA @ 1V 500mW 3V 30Ohm
Diodes Inc.DDZ9682-7
Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay MMSZ4683-E3-08 provided by its distributors.

MMSZ4683 Series 3 V ±5% 500 mW SMT Small Signal Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER 3V 500MW SOD123 / Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
MMSZ4683-E3-08 ZENER DIODE, 3V 5% 0.5 W SMT 2-PIN SOD-123
DIODE, ZENER, 3V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:3V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4683E308