Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ4682T1G

MMSZ4682T1G Series 2.7 V 1 uA 500 mW SMT Zener Voltage Regulator - SOD-123
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4682T1G.

Farnell

Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages12 years ago

IHS

onsemi

element14 APAC

element14

Inventory History

3 month trend:
-35.61%

CAD Models

Download onsemi MMSZ4682T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.081
$ 0.081
Stock
1,599,912
1,720,913
1,720,913
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
5 %
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DDZ9682-7
Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Sod1235%, 2.7V, 0.41W, Izt50 A, Ll |Vishay MMSZ4682-HE3-08
500 mW, 2.7 V ±5% Zener Diode Voltage Regulator
MMSZ2V7T1 Series 500 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 2.7V 500MW SOD123 / Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Diodes Inc.MMSZ5223B-7-F
MMSZ5223B-7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ4682T1G provided by its distributors.

MMSZ4682T1G Series 2.7 V 1 uA 500 mW SMT Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 2.7 V
Zener Diode Single 2.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
ZENER DIODE, 500mW, 2.7V, SOD-123, FULL REEL
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4682T1G.