Vishay MMB02070Z0000ZB700

Res Thin Film 0207(2309) 0 Ohm Conformal Melf SMD Automotive Medical Blister T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070Z0000ZB700.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-2.49%

CAD Models

Download Vishay MMB02070Z0000ZB700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.098
Stock
261,102
782,326
Authorized Distributors
4
6
Resistance
0 Ω
0 Ω
Case/Package
2309
2309
Tolerance
-
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
-
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zero Ohm Resistor, Jumper, MiniMELF 0204, Thin Film, 400 mW, 3 A, Surface Mount
Res Thin Film 0805 0 Ohm Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 0 Ohm Jumper Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 0 Ohm Jumper Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMB02070Z0000ZB700 provided by its distributors.

Res Thin Film 0207(2309) 0 Ohm Conformal Melf SMD Automotive Medical Blister T/R
RES SMD 0 OHM JUMPER 1W 0207 / 0 Ohms Jumper 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Zero Ohm Resistor, Jumper, MELF 0207 [6123 Metric], Metal Film (Thin Film), 1 W
Fixed Resistor, Thin Film, 0.4W, 0ohm, Surface Mount, 2309
MMB - Professional FIXED RESISTOR MELF 0207 Chip Resistor Jumper 0Ohm 400mW 0.087Diax0.228L 2.20mmx5.80mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric