Vishay MMA02040Z0000ZB300

Zero Ohm Resistor, Jumper, MiniMELF 0204, Thin Film, 400 mW, 3 A, Surface Mount
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040Z0000ZB300.

IHS

Datasheet14 pages4 years ago

Upverter

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.68%

CAD Models

Download Vishay MMA02040Z0000ZB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film 0204(1406) 0 Ohm Jumper Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 0 Ohm Jumper Conformal Melf SMD Blister T/R
Res Thin Film 0805 0 Ohm Conformal Melf SMD Blister T/R
Res Thin Film 0805 0 Ohm Jumper Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMA02040Z0000ZB300 provided by its distributors.

Zero Ohm Resistor, Jumper, MiniMELF 0204, Thin Film, 400 mW, 3 A, Surface Mount
400mW Thin Film Resistor 200V 0Ω 0204 Chip Resistor - Surface Mount ROHS
PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 0ohm, Surface Mount, 1406
Res Thin Film 0204 0 Ohm Jumper Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film SMD; 0204; Minimelf; 1%; 0.4W; -55+155 deg.C
MMB0204 SERIES THICK FILM SURFACE MOUNT RESISTOR 0207 MELF CASE 0OHMS
Res Thin Film 0204(1406) 0 Ohm Sulfur Resistant Melf Pad SMD Automotive Medical T/R / RES SMD 0.0 OHM JUMPER 0.4W 0204
SMD Resistor Temperature range: -55 ... 125 °C Housing type: 0204 Resistor type: Metal Film Resistor Power Rating: 250 mW Rated voltage: 200 V Resistance: 0 Ohm
RESISTOR, 0204 0R0; Resistance:0ohm; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric