Vishay OMM02040000000B000

Res Thin Film 0204(1406) 0 Ohm Jumper Conformal Melf SMD Blister T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay OMM02040000000B000.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-2.09%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.04
Stock
938,160
569,584
Authorized Distributors
6
6
Resistance
0 Ω
0 Ω
Case/Package
1406
1406
Tolerance
-
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zero Ohm Resistor, Jumper, MiniMELF 0204, Thin Film, 400 mW, 3 A, Surface Mount
Res Thin Film 0204(1406) 0 Ohm Conformal Melf SMD Automotive Medical Blister T/R

Descriptions

Descriptions of Vishay OMM02040000000B000 provided by its distributors.

Res Thin Film 0204(1406) 0 Ohm Jumper Conformal Melf SMD Blister T/R
Avnet Japan
Zero Ohm Resistor, Jumper, MELF 0204 [3715 Metric], Thin Film, 400 mW, 3 A, Surface Mount Device
Jumper, 0R, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay OMM02040000000B000
JUMPER, Thin Film, 0.25W, 0ohm, Surface Mount, 1406
OMM0204 0R0 B0 MS1 / 0 Ohms Jumper 0.4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric