Vishay MMB02070C1009FB700

Fixed Resistor, Thin Film, 1W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C1009FB700.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-27.48%

CAD Models

Download Vishay MMB02070C1009FB700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.083
Stock
153,795
1,729,223
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.3W, 10ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10Ω MELF-0204 Chip Resistor - Surface Mount ROHS
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 681Ω MELF-0204 Chip Resistor - Surface Mount ROHS
KOA SpeerMFS1/4CC10R0F
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MMB02070C1009FB700 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 10ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
MELF 0207 FIXED RESISTOR MMB - Professional 0.087Diax0.228L 2.20mmx5.80mm 1W 10Ohm ±50ppm/C
Res, Aec-Q200, 10R, Melf 0207, 1W Rohs Compliant: Yes |Vishay MMB02070C1009FB700
SMD Resistor MELF_D2.2X5.9MM_SM 10Ω ±1% 1W ±50ppm/℃

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMB 02070C1009FB700