Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C1009FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10Ω MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1009FB300.

Newark

Datasheet13 pages4 years ago

Upverter

element14 APAC

TME

Arrow Electronics

Inventory History

3 month trend:
-52.75%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.038
Stock
5,510,326
464,514
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.40
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT
Fixed Resistor, Thin Film, 0.2W, 10ohm, 150V, 1% +/-Tol, Surface Mount, 0904
KOA SpeerMFS1/4CC10R0F
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.25W, 9.1ohm, 200V, 1% +/-Tol, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040C1009FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 10 Ohm 1% 0.25W(1/4W) 50ppm/ C Conformal Melf SMD Blister T/R
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
SMM Series 0204 10 Ohm ±1% 0.4 W ±50 ppm/K Thin Film Mini-MELF Resistor
Chip Resistor 10Ω ±1% 250mW ±50ppm/°C 0204 SMD 3.6mm L
Resistor Type = Thin Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Body Height mm = 1.4 / Body Width mm = 1.4 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric