Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C6810FB300

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 681Ω MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C6810FB300.

element14 APAC

Datasheet13 pages4 years ago
Datasheet12 pages10 years ago

Inventory History

3 month trend:
-69.01%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.038
Stock
86,196
25,247
Authorized Distributors
6
6
Resistance
681 Ω
681 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.40
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT
Fixed Resistor, Thin Film, 0.2W, 10ohm, 150V, 1% +/-Tol, Surface Mount, 0904
KOA SpeerMFS1/4CC10R0F
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.25W, 9.1ohm, 200V, 1% +/-Tol, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040C6810FB300 provided by its distributors.

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 681Ω MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 681 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 681ohm, 200V, 1% +/-Tol, Surface Mount, 1406
SMM0204 Series 681 Ohm 1% 50 ppm/°K SMT Thin Film Mini-MELF Resistor
RES 681 OHM 1% 1/4W MELF 0204 / 681 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
RES, AUTO, THIN FILM, 681R, 1%, 0204; Resistance: 681ohm; Product Range: SMM0204 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/K; MELF Resistor Case: MELF 0204 [3715 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM02040C6810FB300.