Vishay MKT1813610065

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813610065.

IHS

Datasheet15 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.28%

CAD Models

Download Vishay MKT1813610065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 10uF 63V PET 10% (14.5 X 31.5mm) Axial 100C Ammo
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
VISHAY - MKT1820610065 - DC Film Capacitor, 10 µF, 63 V, Metallized PET, ± 10%, MKT1820 Series
Cap Film 10uF 250V PET 10%( 21 X 41.5mm) Axial 100C Bulk
Yageo GroupR60IR51005040K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR60DN5100AA30K
Cap Film 10uF 63V PET 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Loose in Box

Descriptions

Descriptions of Vishay MKT1813610065 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 63V PET 10% (14.5 X 31.5mm) Axial 100C Bulk
CAPACITOR, FILM, MKT 10F 10% 63VDC AXIAL ENCASED
CAPACITOR, AXIAL, MKT, 10UF, 63V; Capacitance:10µF; Capacitance Tolerance:± 10%; Series:MKT1813; Voltage, Rating:63V; Capacitor Dielectric Type:Polyester; Case Style:Axial; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Body Diameter:14.5mm; External Length / Height:31.5mm; Lead Diameter:0.8mm; Lead Length:40mm; Terminal Type:Axial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:40V; Voltage Rating, DC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-610-065
  • MKT 1813610065
  • MKT1813-610-065
  • MKT1813-610/065