Vishay MKT1813347255G

Cap Film 0.047uF 250V PET 10% (6 X 14mm) Axial 100°C Ammo Pack
$ 0.824

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813347255G.

element14 APAC

Datasheet15 pages10 years ago
Datasheet15 pages10 years ago

Newark

Farnell

Inventory History

3 month trend:
+9.22%

Related Parts

Cornell Dubilier150473K250BB
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cornell Dubilier150473K400DB
Film Capacitor, Non-Polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
Cornell Dubilier150473J250BB
Film Capacitor, Non-Polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813347255G provided by its distributors.

Cap Film 0.047uF 250V PET 10% (6 X 14mm) Axial 100°C Ammo Pack
CAPACITOR, FILM, MKT 47NF 10% 250VDC AXIAL ENCASED
CAP FILM 0.047UF 10% 250VDC AXL
CAPACITOR, 0.047UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:6mm; External Length / Height:14mm; Lead Diameter:0.07mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric