Vishay MKP386M522125JT4

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2.2uF, Chassis Mount
$ 19.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP386M522125JT4.

IHS

Datasheet18 pages9 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-0.66%

Alternate Parts

Price @ 1000
$ 19.79
$ 21.28
Stock
9,657
10,606
Authorized Distributors
6
4
Capacitance
2.2 µF
2.2 µF
Dielectric
-
-
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Voltage Rating (DC)
1.25 kV
1.25 kV
Tolerance
5 %
5 %
Termination
Screw
Screw
Height - Seated (Max)
45.9994 mm
45.9994 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC4BSNBX4200ZBLJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Yageo GroupC4BSNBX4200ZALJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Cornell DubilierSCD205K162A3Z25-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Epcos B32656S 2.2uF Polypropylene Film Capacitor 450 V ac; 850 V dc +/-5%; Tab
Yageo GroupC4BSMBX4200ZALJ
Film Capacitor, Polyester And Polypropylene, 850V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Cornell DubilierSCD205K122A3Z25-F
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount

Descriptions

Descriptions of Vishay MKP386M522125JT4 provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2.2uF, Chassis Mount
Rectangular Box FILM CAPACITOR MKP386M 550V 2.2muF ±5% 1.732Lx1.181W 44.00mmx30.00mm
Mkp 2,2Μf ±5% 1250Vdc Drawing T4/ Tray Rohs Compliant: Yes |Vishay MKP386M522125JT4
FILM Capacitor, 2.2UF, 1.25KV, RADIAL;
CAP FILM 2.2UF 5% 1.25KVDC SCREW
2.2¦ÌF ¡À5% , 1.25KV 550V 4.5m¦¸ , 44mm*30mm*46mm
TRAYFilm Capacitors 2.2uF 1250volts 5% Drawing T4
MKP 2,2µF ±5% 1250Vdc Drawing T4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric