TDK B32656S8225J561

Epcos B32656S 2.2uF Polypropylene Film Capacitor 450 V ac; 850 V dc +/-5%; Tab
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656S8225J561.

IHS

Datasheet66 pages4 years ago

TDK

RS (Formerly Allied Electronics)

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC4BSNBX4200ZBLJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Yageo GroupC4BSNBX4200ZALJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Yageo GroupC4BSMBX4200ZA0J
Cap Film 2uF 850V PP 5% (42 X 30 X 45mm) Screw Mount 0.0021 Ohm 85C Bulk
Cornell DubilierSCD205K102A3Z25-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell DubilierSCD205K102D3Z25-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell DubilierSFA66S2K156B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount

Descriptions

Descriptions of TDK B32656S8225J561 provided by its distributors.

Epcos B32656S 2.2uF Polypropylene Film Capacitor 450 V ac; 850 V dc +/-5%; Tab
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.2uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 2.2uF, 850V DC, 30mm(W) x 45mm(H) x 42mm(L)
Cap, 2.2Uf, 850V, Film, Solder Rohs Compliant: Yes |Epcos B32656S8225J561
2.2uF -55鈩儈+100鈩 卤5% Polypropylene Film Capacitors (CBB) ROHS
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32656S8225J561.