Cornell Dubilier SCD205K162A3Z25-F

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
$ 28.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SCD205K162A3Z25-F.

Master Electronics

Datasheet4 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSCD205K122A3Z25-F
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell DubilierSCD205K102A3Z25-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell DubilierSCD205K102D3Z25-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Yageo GroupC4BSPBX4200ZAMJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier SCD205K162A3Z25-F provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cap Film 2uF 1600V PP 10% (66.68 X 44.5 X 46.4mm) Screw Mount 0.005 Ohm | Cornell-Dubilier SCD205K162A3Z25-F
Rectangular Box FILM CAPACITOR SCD 630V 2muF ±10% 2.626Lx1.752W 66.70mmx44.50mm
IGBT Snubber Capacitor Modules 1600Vdc 2uF 630Vac
CAP FILM 2UF 10% 1.6KVDC SCREW
Film Capacitors 1600Vdc 2uF 630Vac
Capacitor Polypropylene Pp Module, 2Uf, 1.6Kv; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - Tabs; Capacitance:2Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount Rohs Compliant: Yes |Cornell Dubilier SCD205K162A3Z25-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCD205K162A3Z25F