Vishay MKP1848C65050JP4

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
$ 15.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848C65050JP4.

IHS

Datasheet19 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MKP1848C65050JP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.205
$ 19.564
Stock
3,159
18,122
Authorized Distributors
6
6
Capacitance
50 µF
50 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
45.0088 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC4AEGBW5500A3LJ
Cap Film 50uF 450V PP 5% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0025 Ohm 85C Bulk
Film Capacitor, Mkp1848 Series, 50 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
PanasonicEZP-E50506MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Cap Film 50uF 450V PP 10% (41.5 X 28 X 42.5mm) Radial 37.5mm 0.004 Ohm 105C Bulk
Yageo GroupC4AEJBW5450A3MJ
Cap Film 45uF 700V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0044 Ohm 105C Bulk

Descriptions

Descriptions of Vishay MKP1848C65050JP4 provided by its distributors.

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Cap Film 50uF 500V PP 5% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.003 Ohm 105C
MKP1848 Series 50uF ±5 % 500 V LS=37.5mm Metallized Polypropylene Film Capacitor
FILM Capacitor, 50UF, 500V, RADIAL;
Radial - 4Leads MKP1848C 500V 50muF ±5% 1.654Lx1.181W 42.00mmx30.00mm
Mkp , 50 Uf , 5% , 500Vdc, Pitch 37,5 , 4 Pins/Loose Rohs Compliant: Yes |Vishay MKP1848C65050JP4
50¦ÌF ¡À5% , 37.5mm 500V 3m¦¸ 42mm*30mm*45mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848C-650-50JP4