Vishay MKP1848C65050JP5

Film Capacitor, MKP1848C Series, 50 F, 5%, PP (Polypropylene), 500 V RoHS Compliant: Yes
$ 19.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848C65050JP5.

IHS

Datasheet19 pages2 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 19.564
$ 15.205
Stock
18,122
3,159
Authorized Distributors
6
6
Capacitance
50 µF
50 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
45.0088 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC4AEGBW5500A3LJ
Cap Film 50uF 450V PP 5% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0025 Ohm 85C Bulk
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
PanasonicEZP-E50506MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
Cap Film 50uF 450V PP 10% (41.5 X 28 X 42.5mm) Radial 37.5mm 0.004 Ohm 105C Bulk
PanasonicEZP-E50456MTA
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,45UF,10%,30X51X41.5,37.5,10.2,ST,4PIN

Descriptions

Descriptions of Vishay MKP1848C65050JP5 provided by its distributors.

Film Capacitor, MKP1848C Series, 50 F, 5%, PP (Polypropylene), 500 V RoHS Compliant: Yes
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Cap Film 50uF 500V PP 5% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.003 Ohm 105C
CAP, 50µF, 500V, 5%, PP; Capacitance: 50µF; Voltage Rating: 500V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: MKP1848C Series; Capacitor Case Style: -; Capacitor Terminals: Radial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric