Vishay MKP1848C63012JY5

Cap Film 30uF 1200V PP 5% (57.5 X 45 X 45mm) Radial Wound 52.2mm 0.005 Ohm 105C
$ 19.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848C63012JY5.

IHS

Datasheet19 pages2 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-83.64%

CAD Models

Download Vishay MKP1848C63012JY5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.342
$ 18.18
Stock
271
1,875
Authorized Distributors
6
6
Capacitance
30 µF
30 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Wound 52.5mm 0.007 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Yageo GroupC4AEOBW5300A3MJ
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0052 Ohm 105C Bulk
Cornell DubilierBLC300J901B4E
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 1100V PP 10% (57.5 X 30 X 45mm) Radial 52.5mm 0.005 Ohm 105C Bulk
PanasonicEZP-E1B306MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848C63012JY5 provided by its distributors.

Cap Film 30uF 1200V PP 5% (57.5 X 45 X 45mm) Radial Wound 52.2mm 0.005 Ohm 105C
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
MKP1848C Series 1.2 kV 30 uF ±5% LS=52.5mm Metallized Polypropylene Film Cap
CAP FILM 30UF 1.2KVDC RAD 4 LEAD
Radial - 4Leads MKP1848C 1.2kV 30muF ±5% 2.264Lx1.772W 57.50mmx45.00mm
Film Capacitors 30uF 1200volt 5% 4pin 52.5x20.3mm
CAP, FILM, PP, 30UF, 1.2KV, TH;
LOOSE MKP , 30 uF , 5% , 1200Vdc, pitch 52,5 , 4 pins
MKP1848C 30µF ±5% 1200Vdc (Y5) E3
30¦ÌF ¡À5% , 52.5mm 1.2KV 5m¦¸ 57.5mm*45mm*45mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric