Yageo Group C4AEOBW5300A3MJ

Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0052 Ohm 105C Bulk
$ 10.569
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4AEOBW5300A3MJ.

IHS

Datasheet1 page3 years ago
Datasheet2 pages19 years ago

Farnell

TME

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-24.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Cornell DubilierBLC300J701B4D
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Cornell DubilierBLC300J901B4E
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Yageo GroupC4AEJBW5300A3LJ
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Wound 52.5mm 0.007 Ohm 105C Automotive Bulk
Yageo GroupC4AEQBW5270A3NJ
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C4AEOBW5300A3MJ provided by its distributors.

Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0052 Ohm 105C Bulk
Film Capacitor, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
CAP, 30µF, 900V, 5%, PP, RADIAL; Capacitance: 30µF; Voltage Rating: 900V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: C4AE Series; Capacitor Case Style: Radial Box; Capacitor Term
Capacitance uF = 30 / Rated Voltage DC V = 900 / Tolerance (±) % = 5 / Dielectric Material = Metallized Polypropylene / Lead Spacing mm = 52.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Termination Type = Soldering Pins / Mounting Type = Through Hole / Series = C4AE / Length mm = 57.5 / Width mm = 30 / Height mm = 45 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.