Cornell Dubilier BLC300J901B4E

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
$ 13.74
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC300J901B4E.

Master Electronics

Datasheet5 pages4 years ago

New Yorker Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Cornell DubilierBLC300J701B4D
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Yageo GroupC4AEOBW5300A3MJ
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Plastic Rectangular Can 52.5mm 0.0052 Ohm 105C Bulk
Yageo GroupC4AEJBW5300A3LJ
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Yageo GroupC4AEQBW5270A3NJ
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) Wound 52.5mm 0.007 Ohm 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier BLC300J901B4E provided by its distributors.

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 900V PP 5% (57.5 X 30 X 45mm) 20.3mm 0.0043 Ohm 85C
Film Capacitors 30uF 900V DC LINK CAPACITOR
Polypropylene Board Mount DC Link Capacitors 30µF 900V
Capacitor;Polypro Metallized;Cap 30 uF;Tol 5%;Vol-Rtg 900 VDC;Radial;DC Link | Cornell-Dubilier BLC300J901B4E
CAP FILM 30UF 5% 900VDC RADIAL
30¦ÌF ¡À5% 52.5mm 900V 230V 4.3m¦¸ 57.5mm*30mm*45mm
Film Capacitor, 30Uf, 900V, 5%, Radial; Rango De Producto:Serie Blc; Capacidad:30Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:900V; Tipo De Condensador:- |Cornell Dubilier BLC300J901B4E

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLC300J901B4E.