Vishay MKP1848640094Y5

Cap Film 40uF 900V PP 5% (57.5 X 35 X 50mm) Wound 52.5mm 0.005 Ohm 105C Automotive Bulk
$ 16.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848640094Y5.

IHS

Datasheet20 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay MKP1848640094Y5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 40uF 1000V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.005 Ohm 105C
Yageo GroupC4AEOBW5400A3NJ
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Cornell DubilierBLC400J901B4F
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Yageo GroupC4ATFBW5400A3NJ
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
PanasonicEZPE1B406MTA
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
PanasonicEZP-E80406MTA
Cap Film 40uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0083 Ohm 85C Package

Descriptions

Descriptions of Vishay MKP1848640094Y5 provided by its distributors.

Cap Film 40uF 900V PP 5% (57.5 X 35 X 50mm) Wound 52.5mm 0.005 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Radial - 4Leads FILM CAPACITOR MKP1848 900V 40muF ±5% 2.264Lx1.378W 57.50mmx35.00mm
MKP1848 40UF POLYPROPYLENE FILM CAPACITOR 900 V DC +/-5%
MKP1848 Series 900 V 40uF ±5% LS=52.5mm Metallized Polypropylene Film Cap
Capacitor Pp Film 40Uf, 900V, 5%, Radial; Rango De Producto:Serie Mkp1848; Capacidad:40Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:900V; Tipo De Condensador:- |Vishay MKP1848 640 094Y5
CAPACITOR, 40µF, 900V, 5%, PP, THROUGH HOLE; Capacitance:40µF; Voltage Rating:900V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:52.5mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 5%; Capacitor Mounting:Through Hole; ESR:0.0085ohm; External Depth:35mm; External Length / Height:50mm; External Width:57.5mm; Height:50mm; Lead Diameter:1.2mm; Lead Length:6mm; No. of Pins:4Pins; Operating life Time:100000h; Voltage Rating V DC:900V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 640 094Y5