Vishay MKP1848510094K2

Film Capacitor, Mkp1848 Series, 1 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848510094K2.

IHS

Datasheet20 pages2 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-7.75%

CAD Models

Download Vishay MKP1848510094K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-F6105JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2J105J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75PR41004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848510094K2 provided by its distributors.

Film Capacitor, Mkp1848 Series, 1 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
1uF -40℃~+105℃ ±5% 900V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 1uF 900V PP 5%( 32 X 9 X 19mm) Radial Wound 27.5mm 0.088 Ohm 105C Automotive AEC-Q200 Bulk
Radial FILM CAPACITOR MKP1848 900V 1muF ±5% 1.260Lx0.354W 32.00mmx9.00mm
MKP1848 1UF POLYPROPYLENE FILM CAPACITOR 900 V DC +/-5%
CAPACITOR, 1µF, 900V, 5%, PP, THROUGH HOLE; Capacitance:1µF; Voltage Rating:900V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 5%; Capacitor Mounting:Through Hole; ESR:0.088ohm; External Depth:9mm; External Length / Height:19mm; External Width:32mm; Height:19mm; Lead Diameter:0.8mm; Lead Length:6mm; No. of Pins:2Pins; Operating life Time:100000h; Voltage Rating V DC:900V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 510 094K2
  • MKP1848-510-094K2