Vishay MKP1847510354K2

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 1.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1847510354K2.

IHS

Datasheet17 pages2 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-08-24
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Mkp1848 Series, 1 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 875V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-F6105JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-F6105JLB
Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6105JLB
Cap Film 1uF 700V PP 5% (32 X 9 X 19mm) Radial 27.5mm 0.054 Ohm 105C Automotive Bulk

Descriptions

Descriptions of Vishay MKP1847510354K2 provided by its distributors.

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 700V PP 5% (32 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105C T/R
MKP 1847 1UF POLYPROPYLENE FILM CAPACITOR 350 V AC +/-5%, THROUGH HOLE
Radial FILM CAPACITOR MKP1847 350V 1muF ±5% 1.260Lx0.433W 32.00mmx11.00mm
MKP1847AC Series 350 V 1 uF ±5 % LS=27.5mm Metallized Polypropylene Film Cap
VISHAY MKP1847510354K2 Film Capacitor, 1 F, 350 V, MKP1847 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, MKP, 350V, 1UF; Capacitance:1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:350V; Life Time @ Temperature:500 hours @ 105°C; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; Climatic Category:40/85/56; External Depth:11mm; External Length / Height:21mm; External Width:32mm; Lead Length:27.5mm; Operating Temperature Max:105°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1847510354K2.