Yageo Group R75PR41004030J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75PR41004030J.

Farnell

Datasheet38 pages3 years ago
Datasheet1 page0 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+229%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicECWFE2J105J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-FD2W105JB
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-FA2J105J
Ecwf(A), Met Polyprop Film Cap, Rad Lead; 630Vdc,1.0Uf,5%,ls=22.5Mm,bulk St Rohs Compliant: Yes
Cap Film 1uF 630V PP 5%( 31.5 X 13.5 X 23mm) Radial Wound 27.5mm 110C Automotive Bulk
Film Capacitor, TH, 1μF ±5% Polypropylene 27.5mm Pitch 630V 250V 31.5mm × 13.5mm × 23mm
Yageo GroupR75LN41004000K
Cap Film 1uF 560V PP 10% (26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R75PR41004030J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Power Film Capacitor, 1 uF, 250 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
R75 1UF POLYPROPYLENE FILM CAPACITOR 250 V AC, 630 V DC +/-5%
KEMET R75PR41004030JFilm Capacitor, R75 Series, 1 F,5%, PP (Polypropylene), 630 V
Cap Film 1uF 630V PP 5%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105C Bulk
1μF ±5% polypropylene 27.5mm 630V 250V 8mΩ Through hole mounting 32mm*13mm*22.1mm
CAPACITOR, 1µF, 630V, 5%, PP, RADIAL; Capacitance:1µF; Voltage Rating:630V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R75 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Voltage Rating V DC:630V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.