Panasonic ECW-F6105JL

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6105JL.

Panasonic

Datasheet4 pages9 years ago

Future Electronics

Newark

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
-16.91%

CAD Models

Download Panasonic ECW-F6105JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cap Film 1uF 700V PP 5% (32 X 9 X 19mm) Radial 27.5mm 0.054 Ohm 105C Automotive Bulk
PanasonicECW-F2W105JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2J105J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75PR41004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F6105JL provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,1.0uF,Blk ST
Radial FILM CAPACITOR ECW-F(L) 630V 1muF 卤5% 1.102Lx0.610W 28.00mmx15.50mm
Cap Film 1uF 630V PP 5% (28 X 15.5 X 22.3mm) Radial 25mm 105C Bulk
ECWF Series 630 V 1 uF ±5 % LS=25 mm Radial Metallized PP Film Capacitor
Panasonic ECWF6105JL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.027µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 1UF, 5%, 630VDC, RADI; CAPACITOR FILM PP, 1UF, 5%, 630VDC, RADIAL; Capacitance:1.0µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Terminals:Radial Leaded
Film Capacitor, 1Uf, 630V, 5%, Radial Leaded; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):223V; Voltage(Dc):630V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-F6105JL.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F6105JL.
  • ECWF6105JL