Vishay MDP160310K0FD04

Res Thick Film NET 10K Ohm 1% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
$ 3.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP160310K0FD04.

IHS

Datasheet5 pages12 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.805
$ 5.05
Stock
39
2,647
Authorized Distributors
3
5
Resistance
10 kΩ
10 kΩ
Mount
-
-
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
1 %
1 %
Power Per Element
250 mW
1.92 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10K Ohm 1% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 1% 1.28W ±100ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
SOMC Series 8 Elements 10 kOhm ±1 % 50 V Thick Film Resistor Network - MDIP-16
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Descriptions

Descriptions of Vishay MDP160310K0FD04 provided by its distributors.

Res Thick Film NET 10K Ohm 1% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
MDP16-03 10K 1% D04
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 1%; Voltage Rating:-; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay MDP160310K0FD04.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP160310K0FD04.