Vishay SOMC160310K0FRZ

Res Thick Film NET 10K Ohm 1% 1.28W ±100ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC160310K0FRZ.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.842
$ 1.842
Stock
3,224
65,629
65,629
Authorized Distributors
2
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
DIP
Number of Resistors
8
8
8
Tolerance
1 %
1 %
1 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film NET 10K Ohm 1% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Vishay SOMC160310K0FRZ provided by its distributors.

Res Thick Film NET 10K Ohm 1% 1.28W ±100ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES THICK FILM NTWK 10K OHM 1% 1.28W SMD
Resistance:10kohm; Network Circuit Type:Isolated; No. of Resistors:15Resistors; Resistor Case / Package:DIP; Resistance Tolerance:± 1%; Voltage Rating:50VDC; Power Rating per Resistor:160mW; Temperature Coefficient:± 100ppm/°C RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOMC160310K0FRZ.