
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 4116R-1-103FLF-ND | 5 | 1 | Tube | ||||||||
| TTI | 4116R-1-103FLF | 2,625 | 25 | Tube | 19h | |||||||
| Avnet | 4116R-1-103FLF | 0 | 2K | 19h | ||||||||
| Mouser | 652-4116R-001-103FLF | 232 | 1 | Tube | ||||||||
| UnikeyIC | 4116R-1-103FLF | 232 | 2 | Cut Tape | 18h |
Download Bourns 4116R-1-103FLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns 4116R-1-103FLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: