Vishay MDP16013K30GD04

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 3300ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
$ 3.404
Production

Price and Stock

DistributorSKUMinPkg
AvnetMDP16013K30GD040250
12h
Arrow ElectronicsMDP16013K30GD040250

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP16013K30GD04.

IHS

Datasheet5 pages12 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.404
$ 3.541
Stock
0
170
Authorized Distributors
2
2
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2008-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Resistor Thick Film Network 3.3K Ohm 2% 2.25 Watt ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
15 ±2% 3.3kΩ 125mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.73W, 3300ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 3300ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525

Descriptions

Descriptions of Vishay MDP16013K30GD04 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 3300ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
MDP16-01 3.3K 2% D04

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric