Vishay MCS04020Z0000ZE000

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thin Film, 100 mW, 630 mA, Surface Mount Device
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS04020Z0000ZE000.

IHS

Datasheet12 pages3 years ago

Upverter

TME

Newark

Future Electronics

Inventory History

3 month trend:
-98.48%

CAD Models

Download Vishay MCS04020Z0000ZE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-2GE0R00X
Zero Ohm Resistor, Thick Film, 100 mW, 1 A, Surface Mount, 0402 [1005 Metric]
PanasonicERJ-U020R00X
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
RES SMD 0 OHM JUMPER 1/16W 0402 / 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 200 mW, 3 A, Surface Mount Device
TE ConnectivityCRG0402ZR
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device

Descriptions

Descriptions of Vishay MCS04020Z0000ZE000 provided by its distributors.

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thin Film, 100 mW, 630 mA, Surface Mount Device
100mW Thin Film Resistor 50V 0Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 0 Ohm Sulfur Resistant Pad SMD T/R Medical
RES 0 OHM JUMPER 1/16W 0402 / 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Res Thin Film 0402 0 Ohm Molded SMD Paper T/R
Avnet Japan
MCS Series 0402 Jumper Professional Thin Film Chip Resistor
RES THNFLM 0402 0 OHM 1/16W / C SMD
Thin Film, 0.063W, 0ohm, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR MCS - Professional 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 0Ohm Jumper
Res, 0R0, 0.100W, 0402, Thin Film; Resistor Case Style:0402 [1005 Metric]; Resistance:0Ohm; Product Range:Mcs Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:-; Temperature Rohs Compliant: Yes |Vishay MCS04020Z0000ZE000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS 04020Z0000ZE000
  • MCS04020Z0000ZE000.