Vishay MCS04020C1000FE000

63mW Thin Film Resistor 50V ±50ppm/℃ ±1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS04020C1000FE000.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+6.11%

CAD Models

Download Vishay MCS04020C1000FE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.036
Stock
6,383,059
122,161
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
130 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0402FRE07100RL
62.5mW Thin Film Resistor ±1% ±50ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 100 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
TE Connectivity1676480-2
63mW Thick Film Resistors 50V ±100ppm/℃ ±1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07100RL
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-07100RL
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 100 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay MCS04020C1000FE000 provided by its distributors.

63mW Thin Film Resistor 50V ±50ppm/℃ ±1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 100 Ohm 1% 0.063W(1/16W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 100 Ohm 1% 1/16W ±50ppm/°C Molded SMD Paper T/R
Avnet Japan
MCS Series 0402 100 Ohm 0.1 W ±1 % ±50 ppm/K SMT Thin Film Chip Resistor
Res, 100R, 1%, 50V, 0402, Thin Film; Resistor Case Style:0402 [1005 Metric]; Resistance:100Ohm; Product Range:Mcs Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Vishay MCS04020C1000FE000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS 04020C1000FE000