
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-07100RL | 3,480,000 | 10K | 3d | ||||||||
| Newark | AC0402FR-07100RL | 9,982 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-07100RL | 4,860,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST64542952 | 15,856 | 1 | 15h | ||||||||
| Rutronik | WRC52542 | 14,820,000 | 10K | 4h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07100RL.
Download Yageo Group AC0402FR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402FR-07100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07100RL.