
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-07100RL | 13,520,000 | 10K | 5d | ||||||||
| Newark | RC0402FR-07100RL | 10,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-07100RL | 19,680,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST68309641 | 4,220 | 1 | 10h | ||||||||
| Rutronik | WRC33961 | 36,780,000 | 10K | 1d |
Download Yageo Group RC0402FR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-07100RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: