STMicroelectronics STPS10H100CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10H100CFP.

Future Electronics

Datasheet10 pages13 years ago

element14 APAC

Farnell

Jameco (USA)

iiiC

Inventory History

3 month trend:
+163%

CAD Models

Download STMicroelectronics STPS10H100CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS10L60CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR1040CT
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR1060CT
Diode Super Barrier Rectifier 60V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR1060CTFP
Diode Super Barrier Rectifier 60V 10A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS10H100CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
STPS10H100CFP, DUAL SCHOTTKY DIODE, COMMON CATHODE, 100V 10A, 3-PIN TO-220FPAB
STPS10H100C Series 100 V 10 A Flange Mount Schottky Rectifier - TO-220FPAB
Schottky Rectifier, 100 V, 5 A, Dual Common Cathode, TO-220FP, 3 Pins, 610 mV
100V 180A 3.5μA 5A doublecommoncathode TO-220FP Through hole mounting 9.3mm(height)
Diode, Schottky 10A 100V; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):5A; Forward Voltage VF Max:610mV; Forward Surge Current Ifsm Max:180A; Diode Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:5A; Current Ifsm:180A; Forward Current If Max:5A; Forward Voltage:610mV; Junction Temperature Tj Max:175°C; Package / Case:TO-220FP; RMS Current If:10A; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics