Vishay MBRB2545CT-E3/45

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
$ 0.904
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB2545CT-E3/45.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.904
$ 0.802
Stock
38,022
28,306
Authorized Distributors
2
3
Mount
Surface Mount
-
Case/Package
TO-263-3
-
Forward Voltage
820 mV
700 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
-
Max Reverse Leakage Current
-
200 µA
Reverse Recovery Time
-
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR30A100CTB
Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTPS3045CGY-TR
Rectifier Diode Schottky 45V 30A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay MBRB2545CT-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Diode Schottky 45V 30A 3-Pin (2+Tab) D2PAK Tube
MBRB25 Series 45 V 2 x 15 A Dual Common Cathode Schottky Rectifier - TO-263AB
DIODE ARR SCHOTT 45V 15A TO263AB
DIODE ARRAY SCHOTTKY 45V TO263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2545CT-E345