onsemi MBRB1645T4G

MBR1645 Series 45 V 16 A Surface Mount Schottky Rectifier - D2PAK
$ 0.447
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB1645T4G.

IHS

Datasheet7 pages12 years ago

element14 APAC

Farnell

CAD Models

Download onsemi MBRB1645T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.806
$ 0.806
Stock
343,109
79,378
79,378
Authorized Distributors
3
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
570 mV
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Forward Current
16 A
-
-
Max Reverse Leakage Current
200 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

MBRB41H100CT Series 100 V 20 A SMT Switch Mode Schottky Rectifier - D2PAK
Rectifier Diode Schottky 60V 15A 3-Pin(2+Tab) D2PAK T/R / DIODE SCHOTTKY 60V 15A D2PAK
Diode Schottky 100V 8A 3-Pin (2+Tab) D2PAK T/R
Rectifier Diode Schottky 100V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
Diode Schottky 45V 7.5A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MBRB1645T4G provided by its distributors.

MBR1645 Series 45 V 16 A Surface Mount Schottky Rectifier - D2PAK
Diode Schottky 45V 16A 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon
45V Independent Type 630mV@16A 16A D2PAK Schottky Diodes ROHS
ON SEMI MBRB1645T4G, SMT SWITCHING DIODE, 45V 16A, 3-PIN D2PAK
Schottky Barrier Rectifier, 16 A, 45 V
RECTIFIER, 16A, 45V, TO-263; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 16A; Diode Configuration: Single; Diode Case Style: TO-263; No. of Pi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB1645T4G.