Vishay MBR1660/45

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), TO-220AC
$ 0.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR1660/45.

IHS

Datasheet4 pages20 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.715
$ 0.815
Stock
12,525
55,994
Authorized Distributors
2
6
Mount
-
Through Hole
Case/Package
-
TO-220-3
Forward Voltage
650 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
16 A
Max Reverse Leakage Current
1 mA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-15
LTD Date2011-04-15

Descriptions

Descriptions of Vishay MBR1660/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), TO-220AC
16A,60V,SINGLE SCHOTTKY RECT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR166045