STMicroelectronics STPS20SM100ST

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM100ST.

IHS

Datasheet10 pages8 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-3.22%

CAD Models

Download STMicroelectronics STPS20SM100ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.621
$ 0.621
Stock
134,494
592,731
592,731
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
620 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
30 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SBR40150CTFP
Diode Super Barrier Rectifier 150V 40A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTPS20M80CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR10200CTFP
Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR10200CT
Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20SM100ST provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Single, 100 V, 20 A, 900 Mv, 350 A, 150 C Rohs Compliant: Yes
100V, 350A, 30μA, 20A, Dual Anode Discrete Diode, TO-220, TH, 9.3mm H
Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Diode, Schottky, 20A, 100V ,to-220Ab; |Stmicroelectronics STPS20SM100ST
DIODE, SCHOTTKY, 20A, 100V ,TO-220AB; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Forward Voltage VF Max: 900mV; Forward Surge Current Ifsm Max: 350A; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics