Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBR1635-E3/45

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR1635-E3/45.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet6 pages17 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-22.92%

Alternate Parts

Price @ 1000
$ 0.489
$ 2.56
$ 2.56
Stock
193,215
103,368
103,368
Authorized Distributors
6
1
1
Mount
Through Hole
-
-
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
630 mV
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
16 A
16 A
16 A
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS20SM60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay MBR1635-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
MBR1635 Series 35 V 16 A Through Hole Schottky Rectifier - TO-220AC
DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:35V; Forward Current, If(AV):16A; Forward Surge Current Max, Ifsm:150A; Forward Voltage Max, VF:0.57V; Junction Temperature, Tj max:150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1635-E345
  • MBR1635-E3\45
  • MBR1635E3/45
  • MBR1635E345