Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBRF1645-E3/45

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
$ 0.991
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRF1645-E3/45.

IHS

Datasheet5 pages2 years ago

element14 APAC

Future Electronics

Newark

TME

Inventory History

3 month trend:
-71.48%

Alternate Parts

Price @ 1000
$ 0.991
$ 0.555
Stock
118,359
17,430
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
TO-220-2
-
Forward Voltage
630 mV
630 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
16 A
-
Max Reverse Leakage Current
200 µA
500 µA
Reverse Recovery Time
-
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-04-30
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-10-02
LTD Date2027-04-02

Related Parts

Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS20SM60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay MBRF1645-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
MBRF1645 Series 45 V 16 A Flange Mount Schottky Barrier Rectifier - TO-220AC
Vishay Schottky Diodes Diodes, 16A, 45V, Through hole mounting, TO-220Fencapsulation, 2needle
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:45V; Forward Current, If(AV):16A; Forward Voltage Max, VF:630mV; Forward Surge Current Max, Ifsm:150A; Operating Temperature Range:-65°C to +150°C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF1645-E345
  • MBRF1645-E3\45
  • MBRF1645E3/45
  • MBRF1645E345